-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8850
|
Newark | Film Capacitor, Aec-Q200 Lde Series, 0.47 F, 10%, Pen (Polyethylene Naphthalate), 63 V Rohs Compliant: Yes |Kemet LDEDD3470KA5N00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1488 |
|
$0.7460 / $1.4700 | Buy Now |
DISTI #
90AC4799
|
Newark | 0,47 U 63 Vv |Kemet LDEDD3470KA5N00 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4930 / $0.5820 | Buy Now |
DISTI #
399-LDEDD3470KA5N00-ND
|
DigiKey | CAP FILM 0.47UF 10% 63VDC 2220 Min Qty: 1 Lead time: 28 Weeks Container: Box |
5536 In Stock |
|
$0.3835 / $1.1900 | Buy Now |
DISTI #
80-LDEDD3470KA5N00
|
Mouser Electronics | Film Capacitors 63V 0.47 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 7017 |
|
$0.4770 / $1.4100 | Buy Now |
|
Onlinecomponents.com | PEN Film Capacitor - SMD - 0.47uF ±10% - 63VDC - 2220 - -55°C to +125°C - Tape&Reel RoHS: Compliant |
9000 Partner Stock |
|
$0.6000 / $0.6300 | Buy Now |
DISTI #
69167860
|
Verical | Cap Film 0.47uF 63V PEN 10%( 6 X 5 X 2.4mm) Stacked 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.4900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11700 |
|
RFQ | |
DISTI #
LDEDD3470KA5N00
|
Avnet Abacus | Film Capacitor, 0.47 uF, 40 V, 63 V, � 10%, Metallized PEN Stacked, 2220 [5750 Metric] - Tape and Reel (Alt: LDEDD3470KA5N00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
LDEDD3470KA5N00
|
Avnet Asia | Film Capacitor, 0.47 uF, 40 V, 63 V, ? 10%, Metallized PEN Stacked, 2220 [5750 Metric] (Alt: LDEDD3470KA5N00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 0 |
|
$0.5327 / $0.6003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEDD3470KA5N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEDD3470KA5N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2.4 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |