-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 63V, 0.068uF, 1310
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4925
|
Newark | Cap, 0.068Μf, 63V, 10%, Pen, 1210, Capacitance:68000Pf, Voltage Rating:63V, Capacitor Dielectric Type:Pen (Polyethylene Naphthalate), Capacitance Tolerance:± 10%, Product Range:Lde Series, Capacitor Case Style:1210 [3225 Metric], Rohs Compliant: Yes |Kemet LDEDB2680KA0N00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 181 |
|
$0.6740 / $1.0300 | Buy Now |
DISTI #
90AC4732
|
Newark | 0,068U 63 Vv |Kemet LDEDB2680KA0N00 RoHS: Not Compliant Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5020 / $0.5930 | Buy Now |
DISTI #
399-12862-1-ND
|
DigiKey | CAP FILM 0.068UF 10% 63VDC 1210 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
651 In Stock |
|
$0.4868 / $1.7400 | Buy Now |
DISTI #
80-LDEDB2680KA0N00
|
Mouser Electronics | Film Capacitors 63V 0.068 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 1025 |
|
$0.4850 / $1.4400 | Buy Now |
DISTI #
LDEDB2680KA0N00
|
TME | Capacitor: polyethylene, 68nF, SMD, ±10%, 1210, -55÷125°C, 100V/μs Min Qty: 5 | 16 |
|
$0.4150 / $0.8290 | Buy Now |
DISTI #
LDEDB2680KA0N00
|
Avnet Abacus | - Tape and Reel (Alt: LDEDB2680KA0N00) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEDB2680KA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEDB2680KA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 63V, 0.068uF, 1310
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1310 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2 mm | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |