-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 50V, 0.27uF, 2420
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC4632
|
Newark | 0,27 U 50 Vv |Kemet LDECD3270JA5N00 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7490 / $0.8840 | Buy Now |
DISTI #
399-6414-1-ND
|
DigiKey | CAP FILM 0.27UF 5% 50VDC 2220 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10832 In Stock |
|
$0.7307 / $2.3800 | Buy Now |
DISTI #
80-LDECD3270JA5N00
|
Mouser Electronics | Film Capacitors 50V 0.27 uF + 125 C 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.7200 / $2.2700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDECD3270JA5N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDECD3270JA5N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 50V, 0.27uF, 2420
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2420 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.9 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |