-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6090
|
Newark | Cap, 0.22Μf, 50V, 5%, Pen, 1812, Capacitance:0.22Μf, Voltage Rating:50V, Capacitor Dielectric Type:Pen (Polyethylene Naphthalate), Capacitance Tolerance:± 5%, Product Range:Lde Series, Capacitor Case Style:1812 [4532 Metric], Rohs Compliant: Yes |Kemet LDECC3220JA5N00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1535 |
|
$0.6790 / $1.0400 | Buy Now |
DISTI #
90AC4630
|
Newark | 0,22 U 50 Vv |Kemet LDECC3220JA5N00 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5060 / $0.5970 | Buy Now |
DISTI #
399-18520-1-ND
|
DigiKey | CAP FILM 0.22UF 5% 50VDC 1812 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5049 In Stock |
|
$0.4863 / $1.4600 | Buy Now |
DISTI #
LDECC3220JA5N00
|
Avnet Americas | Film Capacitor, 0.22 uF, 40 V, 50 V, ? 5%, Metallized PEN Stacked, 1812 [4532 Metric] - Tape and Reel (Alt: LDECC3220JA5N00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4415 | Buy Now |
DISTI #
80-LDECC3220JA5N00
|
Mouser Electronics | Film Capacitors 50V 0.22 uF + 125 C 5% AEC-Q200 | 3028 |
|
$0.4740 / $1.4600 | Buy Now |
|
Bristol Electronics | 191 |
|
RFQ | ||
DISTI #
LDECC3220JA5N00
|
TTI | Film Capacitors 50V 0.22 uF + 125 C 5% AEC-Q200 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4750 / $0.5040 | Buy Now |
DISTI #
LDECC3220JA5N00
|
Avnet Abacus | Film Capacitor, 0.22 uF, 40 V, 50 V, � 5%, Metallized PEN Stacked, 1812 [4532 Metric] - Tape and Reel (Alt: LDECC3220JA5N00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDECC3220JA5N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDECC3220JA5N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2.4 mm | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |