Datasheets
LDECC2150MA5N00 by: KEMET Corporation

Film Capacitor, Polyethylene Naphthalate, 50V, 20% +Tol, 20% -Tol, 0.015uF, Surface Mount, 1812

Part Details for LDECC2150MA5N00 by KEMET Corporation

Overview of LDECC2150MA5N00 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy

Price & Stock for LDECC2150MA5N00

Part # Distributor Description Stock Price Buy
DISTI # 90AC4598
Newark 0,015 50Vv |Kemet LDECC2150MA5N00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.4480
  • 6,000 $0.4320
  • 10,000 $0.4220
$0.4220 / $0.4480 Buy Now
DISTI # 399-LDECC2150MA5N00TR-ND
DigiKey CAP FILM SMD PEN Min Qty: 4000 Lead time: 30 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 4,000 $0.4325
$0.4325 Buy Now

Part Details for LDECC2150MA5N00

LDECC2150MA5N00 Part Data Attributes

LDECC2150MA5N00 KEMET Corporation
Buy Now Datasheet
Compare Parts:
LDECC2150MA5N00 KEMET Corporation Film Capacitor, Polyethylene Naphthalate, 50V, 20% +Tol, 20% -Tol, 0.015uF, Surface Mount, 1812
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1812
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.45
Samacsys Manufacturer KEMET
Capacitance 0.015 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYETHYLENE NAPHTHALATE
Height 1.7 mm
Length 4.7 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PLASTIC, 13 INCH
Positive Tolerance 20%
Rated (AC) Voltage (URac) 40 V
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 1812
Surface Mount YES
Terminal Shape WRAPAROUND
Width 3.3 mm

Alternate Parts for LDECC2150MA5N00

This table gives cross-reference parts and alternative options found for LDECC2150MA5N00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDECC2150MA5N00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CLN5150V153M1812 Xiamen Faratronic Co Ltd Check for Price Film Capacitor, Polyethylene Naphthalate, 50V, 0.015uF, 1812 LDECC2150MA5N00 vs CLN5150V153M1812

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDECC2150MA5N00 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDECC2150MA5N00 by KEMET Corporation

Select Manufacturer
Which Manufacturer of LDECC2150MA5N00 would you like to use for your alert(s)?
  • Please alert me when LDECC2150MA5N00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDECC2150MA5N00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDECC2150MA5N00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDECC2150MA5N00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDECC2150MA5N00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDECC2150MA5N00 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: