-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 50V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC4593
|
Newark | 0,01 U 50 Vv |Kemet LDECC2100JA5N00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4200 / $0.4450 | Buy Now |
DISTI #
2266-LDECC2100JA5N00TR-ND
|
DigiKey | CAP FILM 10000PF 5% 50VDC 1812 Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.4500 | Buy Now |
DISTI #
399-18516-1-ND
|
DigiKey | CAP FILM 10000PF 5% 50VDC 1812 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4302 / $1.2100 | Buy Now |
DISTI #
80-LDECC2100JA5N00
|
Mouser Electronics | Film Capacitors 50V 0.01 uF + 125 C 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4060 / $0.4300 | Order Now |
|
Onlinecomponents.com | PEN Film Capacitor - SMD - 0.01uF ±5% - 50VDC - 1812 - -55°C to +125°C - Tape&Reel RoHS: Compliant |
4000 Partner Stock |
|
$0.4580 / $0.4814 | Buy Now |
DISTI #
61140832
|
Verical | Cap Film 0.01uF 50V PEN 5% (4.7 X 3.3 X 1.7mm) Stacked 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.4200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |
DISTI #
LDECC2100JA5N00
|
Avnet Abacus | General Purpose Film Capacitor, Metallized PEN Stacked, 1812 [4532 Metric], 10000 pF, � 5%, 40 V - Tape and Reel (Alt: LDECC2100JA5N00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDECC2100JA5N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDECC2100JA5N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 50V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.7 mm | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |
This table gives cross-reference parts and alternative options found for LDECC2100JA5N00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDECC2100JA5N00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLN5150V103J1812 | Film Capacitor, Polyethylene Naphthalate, 50V, 0.01uF, 1812 | Xiamen Faratronic Co Ltd | LDECC2100JA5N00 vs CLN5150V103J1812 |