LDECC1270MB5M
Nissei Electric Co Ltd
Description: CAPACITOR, METALLIZED FILM, POLYETHYLENE TERAPHTALATE, 50V, 0.0027uF, SURFACE MOUNT, 1812, CHIP

Overview of LDECC1270MB5M by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

CAD Models for LDECC1270MB5M by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LDECC1270MB5M by Nissei Electric Co Ltd

LDECC1270MB5M
Nissei Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
, 1812
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.45
Capacitance
0.0027 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
50 V
Size Code
1812
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. LDECC1270MB5M
    Nissei Electric Co Ltd
    CAPACITOR, METALLIZED FILM, POLYETHYLENE TERAPHTALATE, 50V, 0.0027uF, SURFACE MOUNT, 1812, CHIP
    VS

Alternate Parts for LDECC1270MB5M

This table gives cross-reference parts and alternative options found for LDECC1270MB5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDECC1270MB5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LDECC1270MB5N CAPACITOR, METALLIZED FILM, POLYETHYLENE TERAPHTALATE, 50V, 0.0027uF, SURFACE MOUNT, 1812, CHIP Nissei Electric Co Ltd LDECC1270MB5M vs LDECC1270MB5N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDECC1270MB5M by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDECC1270MB5M by Nissei Electric Co Ltd

Select Manufacturer
Which Manufacturer of LDECC1270MB5M would you like to use for your alert(s)?
  • Please alert me when LDECC1270MB5M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDECC1270MB5M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDECC1270MB5M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDECC1270MB5M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDECC1270MB5M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDECC1270MB5M by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: