LDE60-20B05
MORNSUN
Description: Power Supply Module,

Overview of LDE60-20B05 by MORNSUN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing

Price & Stock for LDE60-20B05 by MORNSUN

Part # Manufacturer Description Stock Price Buy
DISTI # 2725-LDE60-20B05-ND
DigiKey AC/DC CONVERTER 5V 50W Min Qty: 1 Lead time: 15 Weeks Container: Tray Limited Supply - Call
  • 1 $17.0400
  • 5 $16.8760
  • 10 $16.5380
  • 25 $15.6040
  • 50 $15.1538
  • 100 $14.7038
  • 250 $14.2763
  • 500 $13.6350
$13.6350 / $17.0400 Buy Now

CAD Models for LDE60-20B05 by MORNSUN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LDE60-20B05 by MORNSUN

LDE60-20B05
MORNSUN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Want to compare parts?
  1. LDE60-20B05
    MORNSUN
    Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDE60-20B05 by MORNSUN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDE60-20B05 by MORNSUN

Select Manufacturer
Which Manufacturer of LDE60-20B05 would you like to use for your alert(s)?
  • Please alert me when LDE60-20B05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDE60-20B05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDE60-20B05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDE60-20B05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDE60-20B05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDE60-20B05 by MORNSUN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: