Part Details for LDE05-20B12 by MORNSUN
Overview of LDE05-20B12 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LDE05-20B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | AC-DC converter, Modular, Single output 5W 12VDC, 85-264VAC input RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1001 |
|
$10.6400 | Buy Now |
Part Details for LDE05-20B12
LDE05-20B12 CAD Models
LDE05-20B12 Part Data Attributes
|
LDE05-20B12
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LDE05-20B12
MORNSUN
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |