-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-LDDS-1000HW-ND
|
DigiKey | DC-DC CONSTANT CURRENT STEP-DOWN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
307 In Stock |
|
$9.2070 / $10.1700 | Buy Now |
DISTI #
LDDS-1000HW
|
Avnet Americas | LED Driver Module 1000mA 1-OUT 2V to 45V 45W Wire Leaded Box - Boxed Product (Development Kits) (Alt: LDDS-1000HW) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$8.4800 | Buy Now |
DISTI #
709-LDDS-1000HW
|
Mouser Electronics | LED Power Supplies 12-56Vin 2-45V1000mA CC Wire Remte on/off RoHS: Compliant | 0 |
|
$8.8000 / $8.9700 | Order Now |
DISTI #
72287637
|
RS | DC-DC Constant Current LED Driver Input 12-56V Output 2-45V@1A Wire, LDDS Series | MEAN WELL LDDS-1000HW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4600 / $10.1700 | RFQ |
|
Future Electronics | 1 A 2 to 45 V Buck Topology 1 Output Constant Current LED Driver RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 1 Container: Box | 0Box |
|
$6.9500 / $7.3000 | Buy Now |
|
Onlinecomponents.com | 45W DC-DC Step down LED driver Constant Current - Wide Input 12-56VDC - Output 2-45VDC at 1A - Wire style - remote ON/OFF RoHS: Compliant |
26 In Stock |
|
$6.4100 / $9.4500 | Buy Now |
DISTI #
LDDS-1000HW
|
TME | Converter: DC/DC, LDDS-H, OUT: 1 Min Qty: 1 | 0 |
|
$8.0900 | RFQ |
DISTI #
000000000006238141
|
Sager | LED Power Supplies 12-56Vin 2-45V1000mA CC Wire Remte on/off Min Qty: 1 | 100 |
|
$6.5400 / $7.2900 | Buy Now |
|
Master Electronics | 45W DC-DC Step down LED driver Constant Current - Wide Input 12-56VDC - Output 2-45VDC at 1A - Wire style - remote ON/OFF RoHS: Compliant |
26 In Stock |
|
$6.4100 / $9.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDDS-1000HW
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LDDS-1000HW
Mean Well
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |