Part Details for LDD120-1212 by Bel Power Solutions
Overview of LDD120-1212 by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDD120-1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
784-LDD120-1212
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount POWER SUPPLY RoHS: Compliant | 0 |
|
$146.8900 / $153.3300 | Order Now |
DISTI #
71016566
|
RS | DC-DC Converter, DIN Rail, 120W, 12V @ 7A, 12VDC, LDD120 Series | Bel Power Solutions LDD120-1212 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$154.3800 | RFQ |
Part Details for LDD120-1212
LDD120-1212 CAD Models
LDD120-1212 Part Data Attributes:
|
LDD120-1212
Bel Power Solutions
Buy Now
|
Compare Parts:
LDD120-1212
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |