Part Details for LDD-SMHTA304RISITR by ITW Lumex
Overview of LDD-SMHTA304RISITR by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LDD-SMHTA304RISITR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T7839
|
Newark | Display, 7-Segment,14.22Mm, Red, Full Reel, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:4.5Mcd, No. Of Digits/Alpha:2, Character Size:14.22Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Lumex LDD-SMHTA304RISITR Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.8600 | Buy Now |
DISTI #
89T7838
|
Newark | Display, 7-Segment,14.22Mm, Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:4.5Mcd, No. Of Digits/Alpha:2, Character Size:7.62Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Lumex LDD-SMHTA304RISITR Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1400 | Buy Now |
DISTI #
67-2159-1-ND
|
DigiKey | DISPLAY 7-SEG 0.3" DBL RED 20SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10300 In Stock |
|
$1.4812 / $2.5000 | Buy Now |
DISTI #
696-LDDSMHTA304RISIT
|
Mouser Electronics | LED Displays & Accessories .30" 7-Seg H-Temp 640nm Red Gry/Wht RoHS: Compliant | 990 |
|
$1.4900 / $3.5500 | Buy Now |
DISTI #
71495343
|
RS | .30" 7-SEG DSPL, SMT, C/A RED GRY/WHT HIGH TEMP | Lumex LDD-SMHTA304RISITR RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5900 / $2.6600 | RFQ |
|
Future Electronics | Dual Digit Red 0.3 " Common Anode High Temp Seven Segment LED Display RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 600 Container: Reel | 0Reel |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | Display Module - LED Character and Numeric - Red - 7-Segment - 2 Characters - Common Anode - 2V Forward (Vf) (Typ) - 20mA Test - 20-SMD, No Lead. RoHS: Compliant |
1122 In Stock |
|
$1.9000 / $3.1400 | Buy Now |
|
Master Electronics | Display Module - LED Character and Numeric - Red - 7-Segment - 2 Characters - Common Anode - 2V Forward (Vf) (Typ) - 20mA Test - 20-SMD, No Lead. RoHS: Compliant |
1122 In Stock |
|
$1.9000 / $3.1400 | Buy Now |
Part Details for LDD-SMHTA304RISITR
LDD-SMHTA304RISITR CAD Models
LDD-SMHTA304RISITR Part Data Attributes:
|
LDD-SMHTA304RISITR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDD-SMHTA304RISITR
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Nom | 4.5 mcd | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TAPE | |
Peak Wavelength | 640 nm |