Part Details for LDD-N516RI-RA by ITW Lumex
Overview of LDD-N516RI-RA by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LDD-N516RI-RA
LDD-N516RI-RA CAD Models
LDD-N516RI-RA Part Data Attributes:
|
LDD-N516RI-RA
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDD-N516RI-RA
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.9 V | |
Number of Characters | 1 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm |