-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 7.62mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1519-ND
|
DigiKey | DISP 7SEG 0.3" DBL GRN 9SIP RA Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LDD-F302NI-RA
|
Mouser Electronics | LED Displays & Accessories .3" Dual Rt Ang Grn RoHS: Compliant | 0 |
|
$1.3200 / $1.3600 | Order Now |
DISTI #
V99:2348_21714579
|
Arrow Electronics | Display Segmented Panel 2DIGIT 24LED Green CC 10-Pin DIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1842 | Americas - 128 |
|
$0.1938 / $0.5049 | Buy Now |
DISTI #
71495313
|
RS | .30" D.D 7 SEG DP,565GRN ,RT ANG, C/C, GR/W | Lumex LDD-F302NI-RA RoHS: Compliant Min Qty: 1024 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9900 / $2.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $2.7700 | Buy Now |
DISTI #
31227723
|
Verical | Display Segmented Panel 2DIGIT 24LED Green CC 10-Pin DIP Module RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1842 | Americas - 128 |
|
$0.1938 / $0.1941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDD-F302NI-RA
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDD-F302NI-RA
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 7.62mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.2 V | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |