Part Details for LDD-E304NI by ITW Lumex
Overview of LDD-E304NI by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for LDD-E304NI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9467
|
Newark | Display, Seven Segment, 8Mm, Red, Led Color:Red, Forward Current If:10Ma, Forward Voltage:2V, Luminous Intensity:2Mcd, No. Of Digits/Alpha:2, Character Size:7.62Mm, Common Connection:Common Anode, Product Range:-, Colour:Red Rohs Compliant: Yes |Lumex LDD-E304NI Min Qty: 1024 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.1200 | Buy Now |
DISTI #
67-1409-ND
|
DigiKey | DISPLAY 7-SEG 0.3" DBL RED 10DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
69 In Stock |
|
$0.9822 / $2.7100 | Buy Now |
DISTI #
696-LDD-E304NI
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 265 |
|
$0.9820 / $2.3700 | Buy Now |
DISTI #
71495243
|
RS | 0,3"DUAL LED DISP 635NM GREY/WHITE CM AN | Lumex LDD-E304NI RoHS: Compliant Min Qty: 1024 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0400 | RFQ |
DISTI #
LMXLDD-E304NI
|
Heilind Electronics | Americas - 768 in Stock |
|
$1.1590 / $1.2967 | Buy Now | |
|
Onlinecomponents.com | Displays Panel 2DIGIT 14LED Red CA 10-Pin DIP Module RoHS: Compliant |
1024 In Stock |
|
$0.8740 / $1.4600 | Buy Now |
DISTI #
LMXLDD-E304NI
|
Interstate Connecting Components | 256 |
|
$1.1590 / $1.2967 | Buy Now | |
|
Master Electronics | Displays Panel 2DIGIT 14LED Red CA 10-Pin DIP Module RoHS: Compliant |
1024 In Stock |
|
$0.8740 / $1.4600 | Buy Now |
Part Details for LDD-E304NI
LDD-E304NI CAD Models
LDD-E304NI Part Data Attributes:
|
LDD-E304NI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDD-E304NI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 7.62mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm |