Part Details for LDD-E302NI-RA by ITW Lumex
Overview of LDD-E302NI-RA by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDD-E302NI-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9466
|
Newark | Display, Seven Segment, 8Mm, Green, Led Color:Green, Forward Current If:10Ma, Forward Voltage:2.2V, Luminous Intensity:2.5Mcd, No. Of Digits/Alpha:2, Character Size:7.62Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Lumex LDD-E302NI-RA Min Qty: 1344 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
67-1518-ND
|
DigiKey | DISP 7SEG 0.3" DBL GRN 9SIP RA Min Qty: 1344 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0943 | Buy Now |
DISTI #
696-LDD-E302NI-RA
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 0 |
|
$0.9850 / $2.7500 | Order Now |
DISTI #
71495249
|
RS | .30" DUAL DIG 7-SEG DSPL ,GRN, RT ANG, C/A | Lumex LDD-E302NI-RA RoHS: Compliant Min Qty: 1344 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7300 / $1.7700 | RFQ |
|
Future Electronics | .30" DUAL DIG 7-SEG DSPL ,GRN,RT ANG,C/A RoHS: Compliant pbFree: Yes Min Qty: 1344 Package Multiple: 96 Container: Tray | 0Tray |
|
$1.0300 / $1.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9780 / $2.0490 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, GREEN, 7.62 mm | 10 |
|
$3.0750 / $6.1500 | Buy Now |
Part Details for LDD-E302NI-RA
LDD-E302NI-RA CAD Models
LDD-E302NI-RA Part Data Attributes:
|
LDD-E302NI-RA
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDD-E302NI-RA
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 7.62mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.2 V | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |