Part Details for LDD-C514RI by ITW Lumex
Overview of LDD-C514RI by ITW Lumex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for LDD-C514RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9110
|
Newark | Display, Seven Segment, 14Mm, Red, Led Color:Red, Forward Current If:10Ma, Forward Voltage:2V, Luminous Intensity:3.9Mcd, No. Of Digits/Alpha:2, Character Size:14.22Mm, Common Connection:Common Cathode, Product Range:-, Colour:Red Rohs Compliant: Yes |Lumex LDD-C514RI Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 / $0.9830 | Buy Now |
DISTI #
67-1458-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL RED 18DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2054 In Stock |
|
$0.9090 / $2.5100 | Buy Now |
DISTI #
696-LDD-C514RI
|
Mouser Electronics | LED Displays & Accessories .56" Dual Num Red RoHS: Compliant | 0 |
|
$0.9230 / $2.1800 | Order Now |
DISTI #
70127354
|
RS | .56IN. 7 SEGMENT DUAL DIGIT DISPLAY, 635NM RED, GRAY FACE, WHITE SEGMENTS, COMMO | Lumex LDD-C514RI RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 / $2.2700 | RFQ |
|
Future Electronics | Dual Digit Seven Segment Red 0.56" Common Cathode Through Hole LED Display RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.9900 / $1.1900 | Buy Now |
|
Onlinecomponents.com | 7 Seg Numeric LED Display, 2-Character, Red, 14.22mm RoHS: Compliant |
400 In Stock |
|
$1.0100 / $1.8800 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, RED, 14.2 mm | 35 |
|
$1.1000 / $1.3750 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, RED, 14.2 mm | 8 |
|
$2.6250 / $3.1500 | Buy Now |
|
Master Electronics | 7 Seg Numeric LED Display, 2-Character, Red, 14.22mm RoHS: Compliant |
400 In Stock |
|
$1.0100 / $1.8800 | Buy Now |
Part Details for LDD-C514RI
LDD-C514RI CAD Models
LDD-C514RI Part Data Attributes:
|
LDD-C514RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDD-C514RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 14.2mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Nom | 3.9 mcd | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm |
Alternate Parts for LDD-C514RI
This table gives cross-reference parts and alternative options found for LDD-C514RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDD-C514RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NKA261 | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Orange, 15.24mm, 25.20 X 19 MM, LEAD FREE PACKAGE-18 | Stanley Electric Co | LDD-C514RI vs NKA261 |
LB-6440 | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 14.22mm | ROHM Semiconductor | LDD-C514RI vs LB-6440 |
NKG263P | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 15.24mm, 25.20 X 19 MM, LEAD FREE PACKAGE-18 | Stanley Electric Co | LDD-C514RI vs NKG263P |
LB-6940 | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 14.22mm | ROHM Semiconductor | LDD-C514RI vs LB-6940 |