Part Details for LDD-C406NI by ITW Lumex
Overview of LDD-C406NI by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDD-C406NI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J7811
|
Newark | Display, Seven Segment, 10.2Mm, Red, Led Color:Red, Forward Current If:10Ma, Forward Voltage:1.7V, Luminous Intensity:6.3Mcd, No. Of Digits/Alpha:2, Character Size:10.2Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Lumex LDD-C406NI Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 | Buy Now |
DISTI #
67-1448-ND
|
DigiKey | DISPLAY 7-SEG 0.4" DBL RED 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
811 In Stock |
|
$1.9875 / $3.3500 | Buy Now |
DISTI #
696-LDD-C406NI
|
Mouser Electronics | LED Displays & Accessories .39" Dual Num Red RoHS: Compliant | 0 |
|
$2.1300 | Order Now |
DISTI #
70127366
|
RS | .40IN. 7 SEGMENT DUAL DIGIT DISPLAY, 660NM SUPER RED, GRAY FACE, WHITE SEGMENTS, | Lumex LDD-C406NI RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3000 / $2.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $4.1300 | Buy Now |
|
Quest Components | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, 2-CHARACTER, RED, 10.2MM | 374 |
|
$2.2533 / $3.6540 | Buy Now |
Part Details for LDD-C406NI
LDD-C406NI CAD Models
LDD-C406NI Part Data Attributes:
|
LDD-C406NI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDD-C406NI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 10.2mm, LEAD FREE PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 2 DIGITS | |
Display Height | 10.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.1 V | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm |