Part Details for LDD-C403NI by ITW Lumex
Overview of LDD-C403NI by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDD-C403NI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-LDD-C403NI
|
Mouser Electronics | LED Displays & Accessories .39" Dual Num Yellow RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
DISTI #
V99:2348_21714724
|
Arrow Electronics | Displays Panel 2DIGIT 14LED Yellow CC 16-Pin DIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1843 | Americas - 689 |
|
$0.0761 / $0.3998 | Buy Now |
DISTI #
71495263
|
RS | .4"DUAL DISPLAY,585nm YE L, C.C.,GRY/WHT | Lumex LDD-C403NI RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 / $1.6200 | RFQ |
DISTI #
31278012
|
Verical | Displays Panel 2DIGIT 14LED Yellow CC 16-Pin DIP Module RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1843 | Americas - 689 |
|
$0.0761 | Buy Now |
Part Details for LDD-C403NI
LDD-C403NI CAD Models
LDD-C403NI Part Data Attributes
|
LDD-C403NI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDD-C403NI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Yellow, 10.2mm, LEAD FREE PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON CATHODE, 2 DIGITS | |
Display Height | 10.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 585 nm |