Part Details for LDD-A5643RI by ITW Lumex
Overview of LDD-A5643RI by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDD-A5643RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDD-A5643RI-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL YLW 18DIP Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$2.3734 / $3.5601 | Buy Now |
Part Details for LDD-A5643RI
LDD-A5643RI CAD Models
LDD-A5643RI Part Data Attributes:
|
LDD-A5643RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDD-A5643RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, Yellow, 14.2mm, LEAD FREE PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |