Part Details for LDD-A516RI by ITW Lumex
Overview of LDD-A516RI by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LDD-A516RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9462
|
Newark | Display, Seven Segment, 14Mm, Red, Led Color:Red, Forward Current If:10Ma, Forward Voltage:1.7V, Luminous Intensity:13Mcd, No. Of Digits/Alpha:2, Character Size:14.2Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Lumex LDD-A516RI Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 | Buy Now |
DISTI #
67-1461-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL RED 18DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1383 In Stock |
|
$1.3458 / $3.2000 | Buy Now |
DISTI #
696-LDD-A516RI
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 1064 |
|
$1.3400 / $3.2000 | Buy Now |
DISTI #
70127352
|
RS | .56IN. 7 SEGMENT DUAL DIGIT DISPLAY, 660NM SUPER RED, GRAY FACE, WHITE SEGMENTS, | Lumex LDD-A516RI RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7200 / $3.2000 | RFQ |
|
Future Electronics | Dual Digit Seven Segment Red 0.56" Common Anode Through Hole LED Display RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$1.5000 / $1.6500 | Buy Now |
|
Onlinecomponents.com | Displays Panel 2DIGIT 16LED Red CA 18-Pin DIP Module RoHS: Compliant |
4232 In Stock |
|
$1.3000 / $2.2700 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, RED, 14.2 MM | 12 |
|
$2.3533 / $3.2091 | Buy Now |
|
Master Electronics | Displays Panel 2DIGIT 16LED Red CA 18-Pin DIP Module RoHS: Compliant |
4232 In Stock |
|
$1.3000 / $2.2700 | Buy Now |
Part Details for LDD-A516RI
LDD-A516RI CAD Models
LDD-A516RI Part Data Attributes:
|
LDD-A516RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDD-A516RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 14.2mm, LEAD FREE PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.1 V | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm |