Part Details for LDD-A514RI by ITW Lumex
Overview of LDD-A514RI by ITW Lumex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LDD-A514RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9109
|
Newark | Display, Seven Segment, 14Mm, Red, Led Color:Red, Forward Current If:10Ma, Forward Voltage:2V, Luminous Intensity:3.9Mcd, No. Of Digits/Alpha:2, Character Size:14.2Mm, Common Connection:Common Anode, Product Range:-, Colour:Red Rohs Compliant: Yes |Lumex LDD-A514RI Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.0300 | Buy Now |
DISTI #
67-1455-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL RED 18DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3722 In Stock |
|
$0.9462 / $1.8500 | Buy Now |
DISTI #
696-LDD-A514RI
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 1393 |
|
$0.9460 / $1.4300 | Buy Now |
DISTI #
71495236
|
RS | LED DISP .56" CA 635nm R ED, GRAY/WHT | Lumex LDD-A514RI RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6500 / $1.7000 | RFQ |
|
Future Electronics | Dual Digit Seven Segment Red 0.56" Common Anode Through Hole LED Display RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.9850 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Displays Panel 2DIGIT 16LED Red CA 18-Pin DIP Module RoHS: Compliant |
720 In Stock |
|
$1.0000 / $1.8600 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 7 SEG NUMERIC DISPLAY, RED, 14.2 mm | 61 |
|
$1.2975 / $2.1625 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, RED, 14.2 mm | 7 |
|
$1.9950 / $2.6600 | Buy Now |
|
Master Electronics | Displays Panel 2DIGIT 16LED Red CA 18-Pin DIP Module RoHS: Compliant |
720 In Stock |
|
$1.0000 / $1.8600 | Buy Now |
Part Details for LDD-A514RI
LDD-A514RI CAD Models
LDD-A514RI Part Data Attributes:
|
LDD-A514RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDD-A514RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 14.2mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm |
Alternate Parts for LDD-A514RI
This table gives cross-reference parts and alternative options found for LDD-A514RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDD-A514RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB-6910 | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 14.22mm | ROHM Semiconductor | LDD-A514RI vs LB-6910 |
NAA263 | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Orange, 15.24mm, 25.20 X 19 MM, LEAD FREE PACKAGE-18 | Stanley Electric Co | LDD-A514RI vs NAA263 |