LDC60F-1-SNY
Cosel USA Inc
Description: AC-DC Regulated Power Supply Module,

Overview of LDC60F-1-SNY by Cosel USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
DP83910AV/63SN Texas Instruments CMOS SNI Serial Network Interface 28-PLCC
DP83910AV/NOPB Texas Instruments CMOS SNI Serial Network Interface 28-PLCC 0 to 70

Price & Stock for LDC60F-1-SNY by Cosel USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1776-2324-ND
DigiKey AC/DC CONVERTER 5V +/-12V 25W Min Qty: 1 Lead time: 16 Weeks Container: Box 13
In Stock
  • 1 $90.0200
$90.0200 Buy Now

CAD Models for LDC60F-1-SNY by Cosel USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LDC60F-1-SNY by Cosel USA Inc

LDC60F-1-SNY
Cosel USA Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COSEL CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. LDC60F-1-SNY
    Cosel USA Inc
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDC60F-1-SNY by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDC60F-1-SNY by Cosel USA Inc

Select Manufacturer
Which Manufacturer of LDC60F-1-SNY would you like to use for your alert(s)?
  • Please alert me when LDC60F-1-SNY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDC60F-1-SNY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDC60F-1-SNY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDC60F-1-SNY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDC60F-1-SNY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDC60F-1-SNY by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: