Part Details for LDC21897M19D-078 by Murata Manufacturing Co Ltd
Results Overview of LDC21897M19D-078 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDC21897M19D-078 Information
LDC21897M19D-078 by Murata Manufacturing Co Ltd is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LDC21897M19D-078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDC21897M19D-078
|
Avnet Americas | Signal Conditioning 0805 897MHz 19dB Hybrid Coupler - Tape and Reel (Alt: LDC21897M19D-078) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 3986 |
|
RFQ | ||
|
Quest Components | 3188 |
|
$0.2450 / $0.7000 | Buy Now |