Part Details for LDC211G8820B-042 by Murata Manufacturing Co Ltd
Results Overview of LDC211G8820B-042 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDC211G8820B-042 Information
LDC211G8820B-042 by Murata Manufacturing Co Ltd is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LDC211G8820B-042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDC211G8820B-042
|
Avnet Americas | Hybrid Coupler 6-Pin SMD - Tape and Reel (Alt: LDC211G8820B-042) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 29856 |
|
$0.1500 / $1.0000 | Buy Now |
Part Details for LDC211G8820B-042
LDC211G8820B-042 CAD Models
LDC211G8820B-042 Part Data Attributes
|
LDC211G8820B-042
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDC211G8820B-042
Murata Manufacturing Co Ltd
Directional Coupler, 1850MHz Min, 1910MHz Max, 0.23dB Insertion Loss-Max,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.23 dB | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.4 |