Part Details for LDC211G7420H-055 by Murata Manufacturing Co Ltd
Overview of LDC211G7420H-055 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for LDC211G7420H-055
LDC211G7420H-055 CAD Models
LDC211G7420H-055 Part Data Attributes:
|
LDC211G7420H-055
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDC211G7420H-055
Murata Manufacturing Co Ltd
Directional Coupler, 1710MHz Min, 1785MHz Max, 0.45dB Insertion Loss-Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.45 dB | |
Operating Frequency-Max | 1785 MHz | |
Operating Frequency-Min | 1710 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |