Part Details for LDC2114EVM by Texas Instruments
Overview of LDC2114EVM by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDC2114EVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6955
|
Newark | Eval Brd, Inductance-Digital Converter, Kit Application Type:Sensor, Silicon Manufacturer:Texas Instruments, Silicon Core Number:Ldc2114, Application Sub Type:Inductance To Digital Converter, Kit Contents:Eval Board Ldc2114, Rohs Compliant: Yes |TEXAS INSTRUMENTS LDC2114EVM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.0900 | Buy Now |
DISTI #
296-45308-ND
|
DigiKey | EVAL BOARD FOR LDC2114 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
14 In Stock |
|
$118.8000 | Buy Now |
DISTI #
595-LDC2114EVM
|
Mouser Electronics | Touch Sensor Development Tools 1.8V 4ch Inductive Touch Eval Module RoHS: Not Compliant | 3 |
|
$131.6600 / $131.6700 | Buy Now |
Part Details for LDC2114EVM
LDC2114EVM CAD Models
LDC2114EVM Part Data Attributes
|
LDC2114EVM
Texas Instruments
Buy Now
|
Compare Parts:
LDC2114EVM
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |