-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Ch inductance to digital converter with baseline tracking for low power touch buttons 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LDC2112PWR-ND
|
DigiKey | INTEGRATED CIRCUIT Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2507 In Stock |
|
$0.8500 | Buy Now |
DISTI #
296-LDC2112PWRCT-ND
|
DigiKey | INTEGRATED CIRCUIT Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7895 / $1.6500 | Buy Now |
DISTI #
595-LDC2112PWR
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 2ch HMI Inductive Touch Buttons RoHS: Compliant | 1118 |
|
$0.7440 / $1.9000 | Buy Now |
|
Rochester Electronics | LDC2112 - 2-Channel HMI Inductive Touch Buttons for Consumer and Low-Power Applications 16-TSSOP -40 to 85 RoHS: Compliant Status: Active Min Qty: 1 | 2507 |
|
$0.6965 / $0.8194 | Buy Now |
|
LCSC | 1.71V1.89V 12 I2C TSSOP-16 ADCs/DACs - Special Purpose ROHS | 51 |
|
$1.3742 / $2.1547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDC2112PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LDC2112PWR
Texas Instruments
2-Ch inductance to digital converter with baseline tracking for low power touch buttons 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-12-17 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LDC2112PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDC2112PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LDC2112PWT | Texas Instruments | $1.2387 | 2-Ch inductance to digital converter with baseline tracking for low power touch buttons 16-TSSOP -40 to 85 | LDC2112PWR vs LDC2112PWT |