Part Details for LDC181G4414B-325 by Murata Manufacturing Co Ltd
Overview of LDC181G4414B-325 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LDC181G4414B-325
LDC181G4414B-325 CAD Models
LDC181G4414B-325 Part Data Attributes:
|
LDC181G4414B-325
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDC181G4414B-325
Murata Manufacturing Co Ltd
Directional Coupler, 1429MHz Min, 1453MHz Max, 0.42dB Insertion Loss-Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.42 dB | |
Operating Frequency-Max | 1453 MHz | |
Operating Frequency-Min | 1429 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.4 |