-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Ch, 28-bit, high-resolution Inductance to digital converter 16-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43033-1-ND
|
DigiKey | IC IND TO DGT CONV 28BIT 16WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2742 In Stock |
|
$1.8160 / $4.8500 | Buy Now |
DISTI #
2156-LDC1614RGHR-ND
|
DigiKey | IC IND TO DGT CONV 28BIT 16WQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
384 In Stock |
|
$1.9600 | Buy Now |
DISTI #
595-LDC1614RGHR
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 28-bit Inductance- to-Digital Converter RoHS: Compliant | 4613 |
|
$1.8600 / $4.4700 | Buy Now |
DISTI #
85988310
|
Verical | Inductance to Digital Converter 4.08ksps 28bit 16-Pin WQFN EP T/R RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 1501 | Americas - 384 |
|
$2.2125 | Buy Now |
|
Rochester Electronics | LDC1614 4-channel, 28-bit Inductance-to-Digital Converter with I2C for Inductive Sensing RoHS: Compliant Status: Active Min Qty: 1 | 384 |
|
$1.6000 / $1.8800 | Buy Now |
|
CHIPMALL.COM LIMITED | IC IND TO DGT CONV 28BIT 16WQFN | 506 |
|
$2.1107 / $3.2038 | Buy Now |
|
LCSC | WQFN-16-EP(4x4) ADCs/DACs - Special Purpose ROHS | 506 |
|
$2.1987 / $3.3373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDC1614RGHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LDC1614RGHR
Texas Instruments
4-Ch, 28-bit, high-resolution Inductance to digital converter 16-WQFN -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LDC1614RGHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDC1614RGHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LDC1614QRGHTQ1 | Texas Instruments | Check for Price | 4-Ch, 28-bit, high-resolution automotive inductance to digital converter 16-WQFN -40 to 125 | LDC1614RGHR vs LDC1614QRGHTQ1 |