-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Ch, 28-bit, high-resolution automotive inductance to digital converter 12-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LDC1612QDNTRQ1 | Texas Instruments | 2-channel, AEC-Q100 qualified, 28-bit Inductance-to-Digital Converter with I<sup>2</sup>C for Inductive Sensing 12-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44528-1-ND
|
DigiKey | IC IND TO DGTL 28B 4.08K 12WSON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4038 In Stock |
|
$1.6863 / $4.0600 | Buy Now |
DISTI #
595-LDC1612QDNTRQ1
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 2-Ch, 28-bit, high-resolution automotive inductance to digital converter 12-WSON -40 to 125 RoHS: Compliant | 4638 |
|
$1.7800 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDC1612QDNTRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LDC1612QDNTRQ1
Texas Instruments
2-Ch, 28-bit, high-resolution automotive inductance to digital converter 12-WSON -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.16,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LDC1612QDNTRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDC1612QDNTRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LDC1612QDNTTQ1 | Texas Instruments | Check for Price | 2-Ch, 28-bit, high-resolution automotive inductance to digital converter 12-WSON -40 to 125 | LDC1612QDNTRQ1 vs LDC1612QDNTTQ1 |
LDC1612DNTT | Texas Instruments | $0.9102 | 2-Ch, 28-bit, high-resolution Inductance to digital converter 12-WSON -40 to 125 | LDC1612QDNTRQ1 vs LDC1612DNTT |
LDC1612DNTR | Texas Instruments | $1.8140 | 2-Ch, 28-bit, high-resolution Inductance to digital converter 12-WSON -40 to 125 | LDC1612QDNTRQ1 vs LDC1612DNTR |