-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Ch, 5V, 24-bit L, 8-bit Rp, inductance to digital converter 16-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LDC1041NHRR-ND
|
DigiKey | IC IND TO DGTL 8/24BIT 16WSON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$6.4400 | Buy Now |
DISTI #
296-40145-1-ND
|
DigiKey | IC IND TO DGTL 8/24BIT 16WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0744 / $10.7100 | Buy Now |
DISTI #
595-LDC1041NHRR
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Inductnce-to-Digital Cnvtr w/ SPI IF RoHS: Compliant | 0 |
|
$6.0600 / $9.7500 | Order Now |
DISTI #
V72:2272_07264227
|
Arrow Electronics | Inductance to Digital Converter 24bit 16-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1401 Container: Cut Strips | Americas - 988 |
|
$0.3528 / $1.3472 | Buy Now |
|
Rochester Electronics | LDC1041 8-bit Rp, 24-bit L Inductance-to-Digital Converter with SPI for Inductive Sensing Applications RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$5.5200 / $6.5000 | Buy Now |
|
Ameya Holding Limited | 7950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDC1041NHRR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LDC1041NHRR
Texas Instruments
1-Ch, 5V, 24-bit L, 8-bit Rp, inductance to digital converter 16-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |