Datasheets
LDBAA2270JC5N0 by: KEMET Corporation

Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.027uF, Surface Mount, 1206

Part Details for LDBAA2270JC5N0 by KEMET Corporation

Overview of LDBAA2270JC5N0 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy

Price & Stock for LDBAA2270JC5N0

Part # Distributor Description Stock Price Buy
DISTI # 90AC4450
Newark 0,027U 16 Vv |Kemet LDBAA2270JC5N0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.5790
  • 5,000 $0.5660
  • 10,000 $0.5230
  • 20,000 $0.4870
  • 30,000 $0.4540
  • 50,000 $0.4350
$0.4350 / $0.5790 Buy Now
DISTI # 399-6384-1-ND
DigiKey CAP FILM 0.027UF 5% 16VDC 1206 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.5800
  • 3,000 $0.4785
$0.4785 / $1.5800 Buy Now
DISTI # 80-LDBAA2270JC5N0
Mouser Electronics Film Capacitors 16volts 0.027uF 5% RoHS: Compliant 0
  • 3,000 $0.4550
  • 6,000 $0.4480
  • 9,000 $0.4230
$0.4230 / $0.4550 Order Now
Bristol Electronics   15000
RFQ
Bristol Electronics   3000
RFQ

Part Details for LDBAA2270JC5N0

LDBAA2270JC5N0 Part Data Attributes

LDBAA2270JC5N0 KEMET Corporation
Buy Now Datasheet
Compare Parts:
LDBAA2270JC5N0 KEMET Corporation Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.027uF, Surface Mount, 1206
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.45
Samacsys Manufacturer KEMET
Capacitance 0.027 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE
Height 1.1 mm
Length 3.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 16 V
Size Code 1206
Surface Mount YES
Terminal Shape WRAPAROUND
Width 1.7 mm

Alternate Parts for LDBAA2270JC5N0

This table gives cross-reference parts and alternative options found for LDBAA2270JC5N0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDBAA2270JC5N0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
933X-016/273JTR1206F Film Capacitor, Polyphenylene Sulphide, 16V, 0.027uF, 1206 Tecate Group LDBAA2270JC5N0 vs 933X-016/273JTR1206F
NSHC273J16TRB2F Film Capacitor, Polypropylene, 16V, 5% +Tol, 5% -Tol, 0.000000027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT NIC Components Corp LDBAA2270JC5N0 vs NSHC273J16TRB2F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDBAA2270JC5N0 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDBAA2270JC5N0 by KEMET Corporation

Select Manufacturer
Which Manufacturer of LDBAA2270JC5N0 would you like to use for your alert(s)?
  • Please alert me when LDBAA2270JC5N0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDBAA2270JC5N0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDBAA2270JC5N0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDBAA2270JC5N0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDBAA2270JC5N0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDBAA2270JC5N0 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: