-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 16V, 0.022uF, 1307
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4279
|
Newark | Film Capacitor, Ldb Series, 0.022 F, 5%, Pps (Polyphenylene Sulphide), 16 V, 1206 [3216 Metric] |Kemet LDBAA2220JC5N0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 / $0.5500 | Buy Now |
DISTI #
399-6382-1-ND
|
DigiKey | CAP FILM 0.022UF 5% 16VDC 1206 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1433 In Stock |
|
$0.4014 / $1.5000 | Buy Now |
DISTI #
80-LDBAA2220JC5N0
|
Mouser Electronics | Film Capacitors 16volts 0.022uF 5% RoHS: Compliant | 0 |
|
$0.3900 / $1.2000 | Order Now |
|
Onlinecomponents.com | Cap, Film, Pps, 0.022UF, 16V, 1206 RoHS: Compliant |
3000 Partner Stock |
|
$0.3329 / $0.3692 | Buy Now |
DISTI #
67022776
|
Verical | Cap Film 0.022uF 16V PPS 5%( 3.3 X 1.7 X 1.1mm) Stacked 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.3200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
DISTI #
LDBAA2220JC5N0
|
Avnet Abacus | Film Capacitor, 0.022 uF, 16 V, � 5%, Metallized PPS Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: LDBAA2220JC5N0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDBAA2220JC5N0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDBAA2220JC5N0
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 16V, 0.022uF, 1307
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1307 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 1.1 mm | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.7 mm |
This table gives cross-reference parts and alternative options found for LDBAA2220JC5N0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDBAA2220JC5N0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF018B0223JBA | Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LDBAA2220JC5N0 vs CF018B0223JBA |
CF018B0223J-- | CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 16V, 0.022uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | LDBAA2220JC5N0 vs CF018B0223J-- |