Capacitors
LDBAA2120JC5N0
KEMET Corporation
Description: Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.012uF, Surface Mount, 1206

Overview of LDBAA2120JC5N0 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Price & Stock for LDBAA2120JC5N0 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC4441
Newark 0,012U 16 Vv |Kemet LDBAA2120JC5N0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4490
  • 5,000 $0.4390
  • 10,000 $0.4060
  • 20,000 $0.3780
  • 30,000 $0.3520
  • 50,000 $0.3370
$0.3370 / $0.4490 Buy Now
DISTI # 399-6377-1-ND
DigiKey CAP FILM 0.012UF 5% 16VDC 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.1600
  • 3,000 $0.4262
$0.4262 / $1.1600 Buy Now
DISTI # 80-LDBAA2120JC5N0
Mouser Electronics Film Capacitors 16volts 0.012uF 5% RoHS: Compliant 0
  • 3,000 $0.4260
  • 9,000 $0.4130
$0.4130 / $0.4260 Order Now
DISTI # 70037749
RS Capacitor, Film SMT, 1206, 0.012uF 16 VDC 1206 5% | KEMET LDBAA2120JC5N0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk 0
  • 3,000 $0.4740
  • 150,000 $0.4640
$0.4640 / $0.4740 RFQ
Bristol Electronics   5762
RFQ

CAD Models for LDBAA2120JC5N0 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LDBAA2120JC5N0 by KEMET Corporation

LDBAA2120JC5N0
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Samacsys Manufacturer
KEMET
Capacitance
0.012 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
Height
1.1 mm
Length
3.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
16 V
Size Code
1206
Surface Mount
YES
Terminal Shape
WRAPAROUND
Width
1.7 mm
Want to compare parts?
  1. LDBAA2120JC5N0
    KEMET Corporation
    Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.012uF, Surface Mount, 1206
    VS

Alternate Parts for LDBAA2120JC5N0

This table gives cross-reference parts and alternative options found for LDBAA2120JC5N0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDBAA2120JC5N0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CF018B0123JBA Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.012uF, Surface Mount, 1206, CHIP Kyocera AVX Components LDBAA2120JC5N0 vs CF018B0123JBA
DBAA2120JC5N0 Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation LDBAA2120JC5N0 vs DBAA2120JC5N0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDBAA2120JC5N0 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDBAA2120JC5N0 by KEMET Corporation

Select Manufacturer
Which Manufacturer of LDBAA2120JC5N0 would you like to use for your alert(s)?
  • Please alert me when LDBAA2120JC5N0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDBAA2120JC5N0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDBAA2120JC5N0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDBAA2120JC5N0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDBAA2120JC5N0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDBAA2120JC5N0 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: