LDB215G5120C-001
Murata Manufacturing Co Ltd
Description: RF Transformer, 5149MHz Min, 5875MHz Max, CHIP

Overview of LDB215G5120C-001 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for LDB215G5120C-001 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # LDB215G5120C-001
Avnet Americas Chip Multilayer Hybrid Baluns 6-Pin - Tape and Reel (Alt: LDB215G5120C-001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
RFQ

CAD Models for LDB215G5120C-001 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LDB215G5120C-001 by Murata Manufacturing Co Ltd

LDB215G5120C-001
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Cut-off Frequency-Max
5875 MHz
Cut-off Frequency-Min
5149 MHz
Height
0.95 mm
Insertion Loss
1.25 dB
Length
2 mm
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Surface Mount
YES
Transformer Type
RF TRANSFORMER
Width
1.25 mm
Want to compare parts?
  1. LDB215G5120C-001
    Murata Manufacturing Co Ltd
    RF Transformer, 5149MHz Min, 5875MHz Max, CHIP
    VS

Related Parts for LDB215G5120C-001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDB215G5120C-001 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDB215G5120C-001 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LDB215G5120C-001 would you like to use for your alert(s)?
  • Please alert me when LDB215G5120C-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDB215G5120C-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDB215G5120C-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDB215G5120C-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDB215G5120C-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDB215G5120C-001 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: