Part Details for LDB211G9020C-001 by Murata Manufacturing Co Ltd
Overview of LDB211G9020C-001 by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LDB211G9020C-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDB211G9020C-001
|
Avnet Americas | Chip Multilayer Hybrid Baluns 6-Pin - Tape and Reel (Alt: LDB211G9020C-001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
69753678
|
Verical | Chip Multilayer Hybrid Baluns Min Qty: 4000 Package Multiple: 4000 Date Code: 1842 | Americas - 8000 |
|
$0.0749 | Buy Now |
DISTI #
72820731
|
Verical | Chip Multilayer Hybrid Baluns Min Qty: 4000 Package Multiple: 4000 Date Code: 2147 | Americas - 4000 |
|
$0.0749 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ | ||
|
Quest Components | 1800 MHz - 2000 MHz RF TRANSFORMER | 12800 |
|
$0.1812 / $0.6040 | Buy Now |
DISTI #
LDB211G9020C-001
|
Avnet Americas | Chip Multilayer Hybrid Baluns 6-Pin - Tape and Reel (Alt: LDB211G9020C-001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1066 |
|
RFQ | |
|
Chip1Cloud | Chip Multilayer Hybrid Baluns | 5590 |
|
RFQ | |
DISTI #
1294773
|
element14 Asia-Pacific | BALUN, 1.9GHZ, 200OHM, 0805 CASE RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0985 | Buy Now |
DISTI #
1294773RL
|
element14 Asia-Pacific | BALUN, 1.9GHZ, 200OHM, 0805 CASE RoHS: Compliant Min Qty: 5 Container: Reel | 0 |
|
$0.0985 | Buy Now |
Part Details for LDB211G9020C-001
LDB211G9020C-001 CAD Models
LDB211G9020C-001 Part Data Attributes:
|
LDB211G9020C-001
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDB211G9020C-001
Murata Manufacturing Co Ltd
RF Transformer, 1800MHz Min, 2000MHz Max, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Cut-off Frequency-Max | 2000 MHz | |
Cut-off Frequency-Min | 1800 MHz | |
Height | 0.95 mm | |
Insertion Loss | 0.9 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | RF TRANSFORMER | |
Width | 1.25 mm |