Part Details for LDB185G3710G-120 by Murata Manufacturing Co Ltd
Overview of LDB185G3710G-120 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LDB185G3710G-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDB185G3710G-120
|
Avnet Americas | Chip Multilayer Hybrid Baluns 6-Pin SMD - Tape and Reel (Alt: LDB185G3710G-120) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 12 | 200000 |
|
$0.0608 / $0.4500 | Buy Now |
|
Bristol Electronics | 570 |
|
RFQ | ||
|
Quest Components | 4900 MHZ - 5850 MHZ RF TRANSFORMER | 160000 |
|
$0.0660 / $0.6000 | Buy Now |
|
Quest Components | 4900 MHZ - 5850 MHZ RF TRANSFORMER | 2380 |
|
$0.1260 / $0.6300 | Buy Now |
Part Details for LDB185G3710G-120
LDB185G3710G-120 CAD Models
LDB185G3710G-120 Part Data Attributes
|
LDB185G3710G-120
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDB185G3710G-120
Murata Manufacturing Co Ltd
RF Transformer, 4900MHz Min, 5850MHz Max, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | SIGNAL | |
Cut-off Frequency-Max | 5850 MHz | |
Cut-off Frequency-Min | 4900 MHz | |
Height | 0.6 mm | |
Insertion Loss | 1.35 dB | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 5850000 kHz | |
Operating Frequency-Min | 4900000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Impedance | 50 OHMS | |
Secondary Impedance | 100 OHMS | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |