Part Details for LDB181G8405C-110 by Murata Manufacturing Co Ltd
Overview of LDB181G8405C-110 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LDB181G8405C-110
LDB181G8405C-110 CAD Models
LDB181G8405C-110 Part Data Attributes
|
LDB181G8405C-110
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDB181G8405C-110
Murata Manufacturing Co Ltd
RF Transformer, 1805MHz Min, 1880MHz Max, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Cut-off Frequency-Max | 1880 MHz | |
Cut-off Frequency-Min | 1805 MHz | |
Height | 0.6 mm | |
Insertion Loss | 1.3 dB | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |