Part Details for LDB181G8115G-120 by Murata Manufacturing Co Ltd
Overview of LDB181G8115G-120 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LDB181G8115G-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDB181G8115G-120
|
Avnet Americas | Chip Multilayer Hybrid Baluns 6-Pin SMD - Tape and Reel (Alt: LDB181G8115G-120) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 8000 |
|
RFQ | ||
DISTI #
LDB181G8115G-120
|
Avnet Americas | Chip Multilayer Hybrid Baluns 6-Pin SMD - Tape and Reel (Alt: LDB181G8115G-120) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMC-LDB181G8115G-120
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 245746 |
|
RFQ |
Part Details for LDB181G8115G-120
LDB181G8115G-120 CAD Models
LDB181G8115G-120 Part Data Attributes:
|
LDB181G8115G-120
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDB181G8115G-120
Murata Manufacturing Co Ltd
RF Transformer, 1710MHz Min, 1910MHz Max, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 1910 MHz | |
Cut-off Frequency-Min | 1710 MHz | |
Height | 0.6 mm | |
Insertion Loss | 1.2 dB | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |