Part Details for LDB181G6BAA2A002 by Murata Manufacturing Co Ltd
Results Overview of LDB181G6BAA2A002 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDB181G6BAA2A002 Information
LDB181G6BAA2A002 by Murata Manufacturing Co Ltd is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for LDB181G6BAA2A002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 22242 |
|
$0.6500 / $0.9750 | Buy Now |
Part Details for LDB181G6BAA2A002
LDB181G6BAA2A002 CAD Models
LDB181G6BAA2A002 Part Data Attributes
|
LDB181G6BAA2A002
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDB181G6BAA2A002
Murata Manufacturing Co Ltd
RF Transformer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 2700 MHz | |
Cut-off Frequency-Min | 673 MHz | |
Height | 0.7 mm | |
Insertion Loss | 2 dB | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |