-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3087-ND
|
DigiKey | LED DVR CC BUCK-BST 2-32V 500MA Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$9.7280 / $10.7500 | Buy Now |
DISTI #
LDB-500L
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LDB-500L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-LDB-500L
|
Mouser Electronics | LED Power Supplies 9-30Vin 2-32Vout 500mA pin style RoHS: Compliant | 26 |
|
$7.8400 / $10.2200 | Buy Now |
DISTI #
75114630
|
RS | DC-DC Converter, Constant Current LED Driver, 500mA, Pin Style, LDB-L Series | MEAN WELL LDB-500L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0800 / $8.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.7800 | Buy Now |
|
Onlinecomponents.com | - Const Curr - Not Spec'd - Fixed: 500mA - Dim:32 Vdc @ PWM -- RoHS: Compliant |
200 In Stock |
|
$6.8200 / $8.4500 | Buy Now |
DISTI #
80595240
|
Verical | DC/DC LED Power Supply 16W Single 9-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2338 | Americas - 194 |
|
$8.3374 / $10.9883 | Buy Now |
DISTI #
LDB-500L
|
TME | Converter: DC/DC, 16W, Uin: 9÷30V, Uout: 2÷32VDC, Iin: 710mA, THT Min Qty: 1 | 0 |
|
$7.6300 / $8.1900 | RFQ |
DISTI #
000000000005192143
|
Sager | LED Power Supplies 9-30Vin 2-32Vout 500mA pin style Min Qty: 1 | 200 |
|
$6.9200 / $7.7100 | Buy Now |
|
Master Electronics | - Const Curr - Not Spec'd - Fixed: 500mA - Dim:32 Vdc @ PWM -- RoHS: Compliant |
200 In Stock |
|
$6.8200 / $8.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDB-500L
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LDB-500L
Mean Well
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, FCC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 32 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 12.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 16 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |