Part Details for LDA75F-3-SN by Cosel USA Inc
Results Overview of LDA75F-3-SN by Cosel USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDA75F-3-SN Information
LDA75F-3-SN by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LDA75F-3-SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3123-ND
|
DigiKey | AC/DC CONVERTER 3V 45W Min Qty: 1 Lead time: 52 Weeks Container: Box |
1 In Stock |
|
$105.0400 | Buy Now |
Part Details for LDA75F-3-SN
LDA75F-3-SN CAD Models
LDA75F-3-SN Part Data Attributes
|
LDA75F-3-SN
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LDA75F-3-SN
Cosel USA Inc
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |