LDA50F-5-S
Cosel USA Inc
Description: AC-DC Regulated Power Supply Module, 50W

Overview of LDA50F-5-S by Cosel USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LDA50F-5-S by Cosel USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LDA50F-5-S by Cosel USA Inc

LDA50F-5-S
Cosel USA Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COSEL CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CSA, TUV, UL
Efficiency (Main Output)
77%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
Length
195 mm
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Output Current-Max
10 A
Output Voltage-Max
5.3 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Total Power Output-Max
50 W
Width
55 mm
Want to compare parts?
  1. LDA50F-5-S
    Cosel USA Inc
    AC-DC Regulated Power Supply Module, 50W
    VS

Related Parts for LDA50F-5-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDA50F-5-S by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDA50F-5-S by Cosel USA Inc

Select Manufacturer
Which Manufacturer of LDA50F-5-S would you like to use for your alert(s)?
  • Please alert me when LDA50F-5-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDA50F-5-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDA50F-5-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDA50F-5-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDA50F-5-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDA50F-5-S by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: