Part Details for LDA312G7313F-237 by Murata Manufacturing Co Ltd
Overview of LDA312G7313F-237 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LDA312G7313F-237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1924 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$1.3320 / $3.5520 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 16664 |
|
RFQ | |
|
Chip1Cloud | CHIP ANTENNA | 19500 |
|
RFQ |
Part Details for LDA312G7313F-237
LDA312G7313F-237 CAD Models
LDA312G7313F-237 Part Data Attributes
|
LDA312G7313F-237
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDA312G7313F-237
Murata Manufacturing Co Ltd
Multilayer Antenna, Impedance: 50ohm, Operating Frequency Max:2.73GHz, Operating Temp. Max:85°C, Operating Temp. Min:-40°C, Package/Case:1206, Termination Type:SMD, RoHS Compliant: Yes
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Construction | COMPONENT | |
RF/Microwave Device Type | ANTENNA-OTHER |