Part Details for LDA210 by IXYS Integrated Circuits Division
Results Overview of LDA210 by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDA210 Information
LDA210 by IXYS Integrated Circuits Division is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LDA210
LDA210 CAD Models
LDA210 Part Data Attributes
|
LDA210
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
LDA210
IXYS Integrated Circuits Division
Optocoupler - Transistor Output, 2 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 1000% | |
Current Transfer Ratio-Nom | 8500% | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.001 A | |
Forward Voltage-Max | 1.2 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
LDA210 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing a thermal pad on the bottom of the device, using a large copper area for heat dissipation, and keeping the thermal path as short as possible. A minimum of 2 oz copper thickness is recommended.
-
To ensure reliable operation at high temperatures, it is essential to follow the recommended derating curves, ensure good thermal management, and avoid exceeding the maximum junction temperature (Tj) of 150°C. Additionally, consider using a heat sink or thermal interface material to improve heat dissipation.
-
The maximum safe operating area (SOA) for the LDA210 is not explicitly stated in the datasheet. However, it is recommended to follow the guidelines provided in the application note AN-1005, which provides information on SOA and how to calculate it for a specific application.
-
Yes, the LDA210 can be used in high-frequency switching applications. However, it is essential to consider the device's switching characteristics, such as rise and fall times, and ensure that the application's switching frequency is within the device's capabilities. Additionally, proper PCB layout and decoupling are crucial to minimize ringing and ensure reliable operation.
-
To protect the LDA210 from electrical overstress (EOS) and electrostatic discharge (ESD), it is recommended to follow proper handling and storage procedures, use ESD protection devices such as TVS diodes or zener diodes, and ensure that the device is properly soldered and connected to a PCB with adequate clearance and creepage distances.