LDA202STR
Description: Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8

Overview of LDA202STR by IXYS Integrated Circuits Division

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LDA202STR by IXYS Integrated Circuits Division

Part # Manufacturer Description Stock Price Buy
Ozdisan Elektronik OPTOISO 3.75KV 2CH TRANS 8SMD 0
  • 1 $1.3877
  • 1,000 $1.2615
$1.2615 / $1.3877 RFQ

CAD Models for LDA202STR by IXYS Integrated Circuits Division
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LDA202STR by IXYS Integrated Circuits Division

LDA202STR
IXYS Integrated Circuits Division
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS INTEGRATED CIRCUITS DIVISION
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
300%
Dark Current-Max
500 nA
Forward Current-Max
0.001 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e3
Number of Elements
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
TR
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. LDA202STR
    IXYS Integrated Circuits Division
    Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8
    VS

Related Parts for LDA202STR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDA202STR by IXYS Integrated Circuits Division.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDA202STR by IXYS Integrated Circuits Division

Select Manufacturer
Which Manufacturer of LDA202STR would you like to use for your alert(s)?
  • Please alert me when LDA202STR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDA202STR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDA202STR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDA202STR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDA202STR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDA202STR by IXYS Integrated Circuits Division

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: