Part Details for LDA110STR by IXYS Integrated Circuits Division
Results Overview of LDA110STR by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDA110STR Information
LDA110STR by IXYS Integrated Circuits Division is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LDA110STR
LDA110STR CAD Models
LDA110STR Part Data Attributes
|
LDA110STR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
LDA110STR
IXYS Integrated Circuits Division
Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Current Transfer Ratio-Nom | 8500% | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.001 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LDA110STR
This table gives cross-reference parts and alternative options found for LDA110STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDA110STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LDA110S | IXYS Integrated Circuits Division | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | LDA110STR vs LDA110S |
LDA110STR Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing a thermal pad on the bottom of the device, using a large copper area for heat dissipation, and keeping the thermal path as short as possible. A minimum of 2 oz copper thickness is recommended.
-
To ensure reliable operation in high-temperature environments, it is essential to follow the recommended derating curves, ensure good thermal management, and avoid exceeding the maximum junction temperature (Tj) of 150°C.
-
The LDA110STR has an internal ESD protection diode, but it is still recommended to follow standard ESD handling precautions during assembly and storage. A human body model (HBM) of 2 kV and a machine model (MM) of 200 V are recommended.
-
Yes, the LDA110STR can be used in switching applications, but it is essential to ensure that the device is operated within its safe operating area (SOA) and that the switching frequency is within the recommended range.
-
The recommended storage condition for the LDA110STR is in a dry, cool place with a temperature range of -40°C to 30°C and a relative humidity of 60% or less.