Part Details for LDA000004 by Diodes Incorporated
Overview of LDA000004 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LDA000004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDA000004-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVDS SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk, Bulk |
1490 In Stock |
|
$2.8125 / $4.8500 | Buy Now |
DISTI #
LDA000004
|
Avnet Americas | SMD Clock and Crystal Oscillator100MHz 3.3V 5pF 6-Pin CSMD T/R - Tape and Reel (Alt: LDA000004) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.4242 | Buy Now |
DISTI #
729-LDA000004
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 0.5K RoHS: Compliant | 491 |
|
$2.8100 / $3.2000 | Buy Now |
Part Details for LDA000004
LDA000004 CAD Models
LDA000004 Part Data Attributes
|
LDA000004
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LDA000004
Diodes Incorporated
Oscillator, 38.88MHz Min, 162MHz Max, 100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 162 MHz | |
Operating Frequency-Min | 38.88 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 47 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES |