Part Details for LD96W-24-C4000-TL120 by Eptronics Inc
Overview of LD96W-24-C4000-TL120 by Eptronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4000-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Price & Stock for LD96W-24-C4000-TL120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2367-LD96W-24-C4000-TL120-ND
|
DigiKey | 14~24V@4000mA, Phase Dimming Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
83 In Stock |
|
$83.4300 | Buy Now |